Analog Devices HMC276LP4E

RF Switch 4 DPDT 200MHz to 3000MHz 31dB 16-Pin QFN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC276LP4E.

Analog Devices

Datasheet10 pages17 years ago
Datasheet10 pages17 years ago

CAD Models

Download Analog Devices HMC276LP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices HMC276LP4E provided by its distributors.

RF Switch 4 DPDT 200MHz to 3000MHz 31dB 16-Pin QFN
GAAS MMIC 4X2 SWITCH MATRIX, 0.2 - 3.0 GHZ
The HMC276 is a low cost 4 x 2 switch matrix in leadless QFN 4 mm x 4 mm surface-mount package and a 24-lead QSOP package for use in RF multiplexing applications from 200 MHz to 3000 MHz. A positive voltage controlled 4-bit decoder is integrated on the switch. The switches may be used in either 75 Ω or 50 Ω systems. Both switch outputs (OP1 and OP2) can independently select any of the four inputs (HH, HL, VH, VL) or simultaneously select the same inputs. Note that the switch is bidirectional and the input/output functionality may be interchanged. The recommended loading impedance is 62.5 Ω on each input (HH, HL, VH, VL) and 75 Ω on each output (OP1 and OP2). All data presented were measured in a 50 Ω (input/output) system. Applications Cable modem CATV Cellular systems DBS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated