Analog Devices EVAL-ADN2882-RSSI

The ADN2882 is a compact, high performance 3.3 V power supply SiGe transimpedance amplifier (TIA) optimized for small...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADN2882-RSSI.

Analog Devices

Datasheet12 pages21 years ago

Descriptions

Descriptions of Analog Devices EVAL-ADN2882-RSSI provided by its distributors.

The ADN2882 is a compact, high performance 3.3 V power supply SiGe transimpedance amplifier (TIA) optimized for small form factor 4.25 Gbps 1x/2x/4x Fibre channel receiver applications and metro-access, Ethernet PIN/APD TIA modules. The ADN2882 is a single-chip solution for detecting photodiode current with a differential output voltage. The ADN2882 features low input referred noise current of 600 nA enabling -22 dBm sensitivity and 3.4 GHz minimum bandwidth enabling up to 4.25 Gbps operation. The ADN2882 also provides +3.25 dBm nominal operation at 10 dB extinction ratio. To facilitate assembly in small form factor packages such as a TO-46 or TO-56 header, the ADN2882 integrates the photodiode filter network on chip and features 15 kHz low frequency cutoff without any external components. The ADN2882 chip area is less than 1 mm2, operates with a 3.3 V power supply and is available in die form. Applications 1x/2x/4xFC and GbE optical receivers and transceivers SFF-8472 compliant receivers 4.25 Gbps PIN/APD-TIA receive optical subassembly

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated