Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)
Descriptions
Descriptions of Analog Devices EVAL-ADN2804EB provided by its distributors.
The ADN2804 provides the receiver functions of quantization, signal level detect, clock and data recovery, and data retiming for 622 Mbps NRZ data. The ADN2804 automatically locks to 622 Mbps data without the need for an external reference clock or programming. In the absence of input data, the output clock drifts no more than ±5%. All SONET jitter requirements are met, including jitter transfer, jitter generation, and jitter tolerance. All specifications are quoted for -40°C to +85°C ambient temperature, unless otherwise noted. This device, together with a PIN diode and a TIA preamplifier, can implement a highly integrated, low cost, low power fiber optic receiver. The receiver’s front-end loss-of-signal (LOS) detector circuit indicates when the input signal level falls below a user-adjustable threshold. The LOS detect circuit has hysteresis to prevent chatter at the output. The ADN2804 is available in a compact 5 mm × 5 mm, 32-lead LFCSP. Applications BPON ONT SONET OC-12 WDM transponders Regenerators/repeaters Test equipment Broadband cross-connects and routers
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: