Analog Devices EVAL-ADMP441Z

Daughter Board For The ADMP441 I2S MEMS Microphone
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADMP441Z.

Newark

Datasheet16 pages14 years ago
Datasheet8 pages14 years ago

Analog Devices

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices EVAL-ADMP441Z provided by its distributors.

Daughter Board For The ADMP441 I2S MEMS Microphone
ADMP441, MEMS MICROPHONE, I2S, EVALUATIO; ADMP441, MEMS MICROPHONE, I2S, EVALUATION BOARD; Silicon Manufacturer:Analog Devices; Silicon Core Number:ADMP441Z; Kit Application Type:Audio, Video, TV; Application Sub Type:Microphone
Analog Devices has sold its MEMS Microphone product line to InvenSense. Please visit the InvenSense ADMP441 product page for all technical support and sales information. The ADMP441 is a high performance, low power, digital output, omnidirectional MEMS microphone with a bottom port. The complete ADMP441 solution consists of a MEMS sensor, signal conditioning, an analog-to-digital converter, antialiasing filters, power management, and an industry standard 24-bit I2S inter-face. The I2S interface allows the ADMP441 to connect directly to digital processors, such as DSPs and microcontrollers, with-out the need for an audio codec in the system. The ADMP441 has a high SNR and high sensitivity, making it an excellent choice for far field applications. The ADMP441 has a flat wideband frequency response, resulting in natural sound with high intelligibility. The ADMP441 is available in a thin 4.72 mm × 3.76 mm × 1 mm surface-mount package. It is reflow solder compatible with no sensitivity degradation. The ADMP441 is halide free. APPLICATIONS Teleconferencing systems Gaming consoles Mobile devices Laptops Tablets Security systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated