Analog Devices EVAL-ADMP421Z

Bottom Port Digital Output Mems Microphone Evaluation Board
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADMP421Z.

Newark

Datasheet16 pages14 years ago
Datasheet2 pages16 years ago

Farnell

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices EVAL-ADMP421Z provided by its distributors.

Bottom Port Digital Output Mems Microphone Evaluation Board
BOARD, EVAL, MEMS MIC, ADMP421; Silicon Manufacturer:Analog Devices; Kit Application Type:Audio / Video; Application Sub Type:MEMS Device; Features:Evaluate the Performance of the ADMP421 MEMS Microphone; SVHC:No SVHC (18-Jun-2012)
Omnidirectional Microphone Eval. Board; Development Tool Type:Hardware - Eval/Demo Board; Kit Contents:Bypass capicator, DC blocking capicator; MCU Supported Families:ADMP421; Tool / Board Applications:A/V-Audio Only ;RoHS Compliant: Yes
Analog Devices has sold its MEMS Microphone product line to InvenSense. Please visit the InvenSense ADMP421 product page for all technical support and sales information. The ADMP421 is a low cost, low power, digital output bottom ported omni-directional MEMS microphone. The ADM421 consists of a MEMS microphone element, an output amplifier and a 4th order sigma delta modulator. The digital interface allows for the PDM (Pulse Density Modulated) output of two microphones to be time multiplexed on a single data line using a single clock. The ADMP421 has a high SNR and a high sensitivity making it an excellent choice for far field applications. The ADMP421 has a flat wideband frequency response resulting in natural soundwith high intelligibility. Low current consumption and a sleep mode enable long battery life for portable applications. The ADMP421 complies with the TIA-920 Telecommunications Telephone Terminal Equipment Transmission Requirements for Wideband Digital Wireline Telephones standard. The ADMP421 will be available in a very thin 3 mm × 4 mm × 1 mm surface mount package. It is reflow solder compatible with no sensitivity degradation. It is halide-free. Applications Smartphones and features phones Digital video cameras Bluetooth Headsets Video Phones Teleconferencing systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated