Analog Devices EVAL-ADMP401Z

Bottom-Ported Analog Output MEMS Microphone Evaluation Board
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADMP401Z.

Newark

Datasheet12 pages14 years ago
Datasheet2 pages16 years ago

Analog Devices

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices EVAL-ADMP401Z provided by its distributors.

Bottom-Ported Analog Output MEMS Microphone Evaluation Board
Omnidirectional Microphone Eval. Board;; Omnidirectional Microphone Eval. Board; Silicon Manufacturer:Analog Devices; Silicon Core Number:ADMP401; Kit Application Type:Audio / Video / TV; Application Sub Type:Microphone
Analog Devices has sold its MEMS Microphone product line to InvenSense. Please visit the InvenSense ADMP401 product page for all technical support and sales information. The ADMP401 is a high quality, low cost, low power analog output bottom-ported omnidirectional MEMS microphone. The ADMP401 consists of a MEMS microphone element, an impedance converter, and an output amplifier. The ADMP401 sensitivity specification makes it an excellent choice for both near field and far field applications. The ADMP401 has a high SNR and flat wideband frequency response, resulting in natural sound with high intelligibility. Low current consumption enables long battery life for portable applications. The ADMP401 complies with the TIA-920 standard Telecommunications Telephone Terminal Equipment Transmission Requirements for Wideband Digital Wireline Telephones. The ADMP401 is available in a thin, 4.72 mm × 3.76 mm × 1.0 mm surface-mount package. It is reflow solder compatible with no sensitivity degradation. The ADMP401 is halide free. Applications Smartphones and feature phones Digital video cameras Bluetooth headsets Video phones Teleconferencing systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated