Analog Devices EVAL-ADE7751ZEB

Energy Metering Ic With OnChip Fault Detection Evaluation Board
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADE7751ZEB.

element14 APAC

Datasheet16 pages24 years ago

Newark

Descriptions

Descriptions of Analog Devices EVAL-ADE7751ZEB provided by its distributors.

Energy Metering Ic With OnChip Fault Detection Evaluation Board
ANALOG DEVICES EVAL-ADE7751ZEBEVALUATION BOARD AD7751
EVALUATION BOARD, ENERGY METER
The ADE7751 is an accurate fault tolerant electrical energy measurement IC intended for use in two-wire distribution systems. It provides instantaneous and average real power based on line voltage and current. The part specifications surpass the accuracy requirements as quoted in the IEC1036 standard. The only analog circuitry used on the ADE7751 is in the ADCs and reference circuit. All other signal processing (e.g., multiplication and filtering) is carried out in the digital domain. This approach provides superior stability and accuracy over extremes in environmental conditions and over time. The ADE7751 incorporates a novel fault detection scheme, which both warns of fault conditions and allows the ADE7751 to continue accurate billing during a fault event. The ADE7751 does this by continuously monitoring both the phase and neutral (return) currents. A fault is indicated when these currents differ by more than 12.5%, and billing is continued using the larger of the two currents. Gain calibration between channels is adjusted external to this device. The ADE7751, available in SSOP packages, is pin compatible with the AD7751. It has the same functionalities as the AD7751. The only difference is that its low frequency (F1/F2) and high frequency (CF) outputs are synchronized under all load conditions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated