Analog Devices EVAL-AD7986EBZ

Converter Evaluation For 18-bit, 2 MSPS Successive Approximation, Analog-To-Digital Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7986EBZ.

Analog Devices

Datasheet28 pages12 years ago

Newark

Factory Futures

Descriptions

Descriptions of Analog Devices EVAL-AD7986EBZ provided by its distributors.

Converter Evaluation For 18-bit, 2 MSPS Successive Approximation, Analog-To-Digital Converter
18-Bit A/D Converter Eval. Board; Supported Families:AD7986 Family; Development Tool Type:Hardware - Eval/Demo Board; Supported Devices:AD7986 Device Type ;RoHS Compliant: Yes
The AD7986 is an 18-bit, 2 MSPS successive approximation, analog-to-digital converter (ADC). It contains a low power, high speed, 18-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and a versatile serial interface port. On rising edge of CNV, the AD7986 samples the voltage difference between the IN+ and IN- pins. The voltages on these pins usually swing in opposite phases between 0 V and REF. It features a very high sampling rate turbo mode (TURBO=high) and a reduced power normal mode (TURBO=low) for low power applications where the power is scaled with the throughput. In normal mode (TURBO=low), the SPI-compatible serial interface also features the ability, using the SDI input, to daisychain several ADCs on a single 3-wire bus and provide an optional busy indicator. It is compatible with 1.8 V, 2.5 V, and 3 V using the separate VIO supply. The AD7986 is available in a 20-lead QFN (LFCSP) with operation specified from -40°C to +85°C. Applications Battery-powered equipment Data acquisition systems Medical instruments Seismic data acquisition systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVALAD7986EBZ