Analog Devices EVAL-AD5535EBZ

Data Conversion IC Development Tools EVAL BRD AD5535

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD5535EBZ.

Analog Devices

Datasheet16 pages21 years ago

Descriptions

Descriptions of Analog Devices EVAL-AD5535EBZ provided by its distributors.

Data Conversion IC Development Tools EVAL BRD AD5535
Evaluation Board For AD5535
LINEAR ICS - EVALUATION BOARD
AD5535 EVAL BOARD
The AD5535 is a 32-channel 14-bit DAC with an on-chip high voltage output amplifier. This device is targeted for optical microelectromechanical systems. The output voltage range is programmable via the REFIN pin. Output range is 0 to 50 V with REFIN=1 V and is 0 V to +200 V with REFIN=4 V. Each amplifier can source 700 µA, ideal for the deflection and control of optical MEMS mirrors. The output amplifier with a gain of 50 is driven from a 14-bit DAC whose output range varies from 0 to VREF depending on the code loaded the the relevant DAC register. The selected DAC register is written to via the 3-wire interface. The serial interface operates at clock rates up to 30 MHz and is compatible with DSP and microcontroller interface standards. The device is operated with AVCC = 4.75 to 5.25V, DVCC = 2.7 V to 5.25 V, V- = -4.75 to -5.25 V, V+ = +4.75V to +5.25 V, VPP = 210 V. A stable reference is required on REF_IN. REF_IN is buffered internally on the AD5535. Product Highlights 1. 32, 14-bit DACs in one package, guaranteed monotonic with integrated high voltage amplifier. 2. Available in a CSPBGA package with a body size of 15mm by 15mm. Applications Optical Microelectromechanical Systems (MEMS) Optical Crosspoint Switches Micro-Positioning Applications Using Piezo-Flextures Level Setting in Automotive Test and Measurement

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated