Analog Devices EVAL-AD5380EBZ

Evaluation Kit For Voltage Output DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD5380EBZ.

Analog Devices

Datasheet40 pages14 years ago
Datasheet40 pages21 years ago

Newark

Farnell

Descriptions

Descriptions of Analog Devices EVAL-AD5380EBZ provided by its distributors.

Evaluation Kit For Voltage Output DAC
EVALUATION MODULE, DATA CONVERTER
The AD5380 is a complete, single-supply, 40-channel, 14-bit DAC available in a 100-lead LQFP package. All 40 channels have an on-chip output amplifier with rail-to-rail operation. The AD5380 includes a programmable internal 1.25 V/2.5 V, 10 ppm/°C reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring, and an output amplifier boost mode that allows optimization of the amplifier slew rate. The AD5380 contains a double-buffered parallel interface that features a 20 ns WR pulse width, an SPI-, QSPI-, -MICROWIRE, -DSP compatible serial interface with interface speeds in excess of 30 MHz, and an I2C-compatible interface that supports a 400 kHz data transfer rate. An input register followed by a DAC register provides double buffering, allowing the DAC outputs to be updated indepen-dently or simultaneously using the LDAC input. Each channel has a programmable gain and offset adjust register that allows the user to fully calibrate any DAC chan-nel. Power consumption is typically 0.25 mA/channel with boost off. Applications Variable optical attenuators (VOA) Level setting (ATE) Optical micro-electro-mechanical systems (MEMS) Control systems Instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated