What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices EVAL-AD5379EBZ

Evaluation Board For 40Channel, 14Bit, Parallel And Serial Input, Bipolar Voltageoutput DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD5379EBZ.

Farnell

Datasheet28 pages16 years ago
Datasheet28 pages16 years ago

Analog Devices

element14 APAC

Related Parts

Analog DevicesEVAL-AD5620EBZ
Evaluation Board For Single, 12-/14-/16-Bit Nano DAC With 5 PPM/Degree C On-Chip Reference In SOT-23
Analog DevicesEVAL-AD5445SDZ
AD5445 2-Bit Parallel Interface Multiplying D/A Converter Evaluation Board
Analog DevicesEVAL-AD5542ASDZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit nanoDAC™ in 10-lead LFCSP, 16-lead 3 mm x 3 mm LFCSP, and 16-lead TSSOP

Descriptions

Descriptions of Analog Devices EVAL-AD5379EBZ provided by its distributors.

Evaluation Board For 40Channel, 14Bit, Parallel And Serial Input, Bipolar Voltageoutput DAC
AD5379 DAC Evaluation Board
EVALUATION MODULE, DAC
Development kits/Accessories
AD5379 EVAL BOARD
The AD5379 contains 40 14-bit DACs in one CSPBGA package. The AD5379 provides a bipolar output range determined by the voltages applied to the VREF(+) and VREF(−) inputs. The maximum output voltage span is 17.5 V, corresponding to a bipolar output range of −8.75 V to +8.75 V, and is achieved with reference voltages of VREF(−) = −3.5 V and VREF(+) = +5 V. The AD5379 offers guaranteed operation over a wide VSS/VDD supply range from ±11.4 V to ±16.5 V. The output amplifier headroom requirement is 2.5 V operating with a load current of 1.5 mA, and 2 V operating with a load current of 0.5 mA. The AD5379 contains a double-buffered parallel interface in which 14 data bits are loaded into one of the input registers under the control of the WR, CS, and DAC Channel Address Pins A0 to A7. It also has a 3-wire serial interface that is com-patible with SPI®, QSPI™, MICROWIRE™, and DSP® interface standards and can handle clock speeds of up to 50 MHz. The DAC outputs are updated upon reception of new data into the DAC registers. All the outputs can be simultaneously updated by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register. Each DAC output is gained and buffered on-chip with respect to an external REFGND input. The DAC outputs can also be switched to REFGND via the CLR pin. Applications Level setting in automatic test equipment (ATE) Variable optical attenuators (VOA) Optical switches Industrial control systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated