Analog Devices EV1HMC9059LP5

EVAL BOARD FOR HMC9059 - HMC9059LP5E Upconverter 9.5GHz ~ 13.5GHz Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EV1HMC9059LP5.

Analog Devices

Datasheet2 pages10 years ago

Descriptions

Descriptions of Analog Devices EV1HMC9059LP5 provided by its distributors.

EVAL BOARD FOR HMC9059 - HMC9059LP5E Upconverter 9.5GHz ~ 13.5GHz Evaluation Board
HMC9059 EVALUATION BOARD
EVAL BOARD FOR HMC9059
The HMC9059 is a compact gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC) upconverter in a RoHS compliant, low stress injection molded plastic LFCSP package that operates from 9.5 GHz to 13.5 GHz. This device provides a small signal conversion gain of 15 dB with 22 dBc of sideband rejection. The HMC9059 uses a radio frequency (RF) amplifier preceded by an in-phase/quadrature (I/Q) mixer, where the local oscillator (LO) is driven by a driver amplifier. IF1 and IF2 mixer inputs are provided, and an external 90° hybrid is needed to select the required sideband. The I/Q mixer topology reduces the need for filtering of the unwanted sideband. The HMC9059 is a much smaller alternative to hybrid style single-sideband (SSB) upconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface-mount manufacturing techniques. Applications Point to point and point to multipoint radios Military radars, electronic warfare (EW) and electronic intelligence (ELINT) Satellite communications Sensors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated