Analog Devices DS9034PC+

DS9034 Series 0.96x0.96x0.215 in 3 V 130 mAh Snap On Lithium PowerCap Module
$ 11.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS9034PC+.

Official Datasheet14 years ago

Inventory History

3 month trend:
+6.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Descriptions

Descriptions of Analog Devices DS9034PC+ provided by its distributors.

DS9034 Series 0.96x0.96x0.215 in 3 V 130 mAh Snap On Lithium PowerCap Module
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: J INVERTED; No. of Terminals: 34; Package Shape: RECTANGULAR; Surface Mount: YES;
POWERCAP, WITHOUT CRYSTAL; Battery Capacity: 130mAh; Supply Voltage: -; Battery Type: Lithium; Oscillator Frequency: -; Digital IC Case: PowerCap Module; No. of Pins: 2Pins; Load Capacitance: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2018); Battery Technology: Lithium; Battery Terminals: Snap Contact; Battery Voltage: 3V; Depth: 5.45mm; External Depth: 0.96"; External Height: 0.22"; External Length / Height: 0.215"; External Width: 0.85"; Output Voltage: 3V; Weight: 1.8g

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9034PC+.