Analog Devices DS620U+

SENSOR TEMPERATURE I2C 8UMAX / Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS620U+.

Newark

Datasheet15 pages19 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+19.74%

CAD Models

Download Analog Devices DS620U+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS620U+T&R
Temperature Sensor, 2Deg C, Usop-8; |Maxim Integrated/analog Devices DS620U+T&R
Analog DevicesDS7505U+
SENSOR TEMPERATURE I2C 8UMAX / Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX
Analog DevicesDS75LVU+
±2.0°C Accurate Digital Temperature Sensor Operates From a Supply of Only 1.7V to 3.7V

Descriptions

Descriptions of Analog Devices DS620U+ provided by its distributors.

SENSOR TEMPERATURE I2C 8UMAX / Temp Sensor Digital Serial (2-Wire) 8-Pin uMAX
ANALOG CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 8; Package Code: HTSSOP; Package Shape: SQUARE; Surface Mount: YES;
THERMOMETER, DIGITA, +/-0.5DEG, 8µSOP; IC Output Type: Digital; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +125°C; Sensor Case Style: µSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.5V; Product Range: -; MSL: MSL 1 - Unlimited; Resolution (Bits): 13bit; Supply Current: 900µA; Supply Voltage Range: 1.5V to 3.5V; Temperature Sensing Range: -55°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS620U+.