Analog Devices DS28EC20P+

20Kb Serial EEPROM Operates from Single-Contact 1-Wire Interface
$ 4.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28EC20P+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Ciiva

element14 APAC

Augswan

Inventory History

3 month trend:
+22.42%

CAD Models

Download Analog Devices DS28EC20P+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS28EC20P+.

Related Parts

Microchip93C86AT-I/OT
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93LC86AT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93LC86BT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 6-Pin VCSP50L1 T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin LQFP EP T/R

Descriptions

Descriptions of Analog Devices DS28EC20P+ provided by its distributors.

20Kb Serial EEPROM Operates from Single-Contact 1-Wire Interface
Ciiva
EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 6-Pin TSOC Tube
Serial Eeprom, 20Kbit, Tsoc-6; Memory Configuration:20K X 1Bit; Interfaces:1-Wire; Clock Frequency Max:-; Ic Case/Package:Tsoc; No. Of Pins:6Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices DS28EC20P+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated