Analog Devices DS28E07+

EEPROM Serial (1-Wire) 1K-bit 4Pages x 256 3.3V/5V 3-Pin TO-92 Bag
$ 1.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28E07+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-5.32%

CAD Models

Download Analog Devices DS28E07+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Microchip11AA010-I/TO
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip11AA160-I/TO
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, TO-92-3, RoHS
Microchip11LC161-I/TO
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, TO-92-3, RoHS
Microchip11AA020-I/TO
EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 3-Pin TO-92 Tube
Microchip11AA161-I/TO
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, TO-92-3, RoHS
Microchip11AA040-I/TO
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, TO-92-3, RoHS

Descriptions

Descriptions of Analog Devices DS28E07+ provided by its distributors.

EEPROM Serial (1-Wire) 1K-bit 4Pages x 256 3.3V/5V 3-Pin TO-92 Bag
Avnet Japan
1Kb Serial EEPROM Operates from Single-Contact 1-Wire Interface
Ciiva
EEPROM (Electrically Erasable PROM); DS28E07+; ANALOG DEVICES; 3 V; EEPROM; 5.25 V
DS28E07 Series 5.25 V 1-Wire Through Hole Smart Card Interface IC - TO-92
Eeprom, 1Kbit, 1-Wire, To-92-3; Memory Configuration:4Pages X 256Bit; Interfaces:1-Wire; Clock Frequency Max:-; Ic Case/Package:To-92; No. Of Pins:3Pins; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Ic Mounting:Through Hole Rohs Compliant: Yes |Maxim Integrated/analog Devices DS28E07+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated