Analog Devices DS2502R+T&R

Surface Mount DS2502 Tape & Reel (TR) EPROM - OTP ic memory 15mus 1.437803g 1kb 12V
$ 3.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2502R+T&R.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
+23.36%

CAD Models

Download Analog Devices DS2502R+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2502R+T&R.

Related Parts

EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices DS2502R+T&R provided by its distributors.

Surface Mount DS2502 Tape & Reel (TR) EPROM - OTP ic memory 15mus 1.437803g 1kb 12V
1Kb (128 x 8), 11.5V~12V, 4Pagesx256, 2.8V, 6V, 1-Wire, SOT-23-3, SMD, Adhesive Mount
DS2502 Series 1 Kb (1K x 1) 15 us Surface Mount Add-Only Memory -SOT-23-3
OTP ROM; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Terminal Pitch: .95 mm;
EPROM, 1KBIT, SERIAL, SOT-23-3; Memory Size:1Kbit; EPROM Memory Configuration:1K x 1bit; No. of Pins:3Pins; Memory Case Style:SOT-23; Supply Voltage Min:2.8V; Supply Voltage Max:6V; Operating Temperature Min:-40°C; Opera

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2502R+T$R
  • DS2502R+T??R
  • DS2502R+TR
  • DS2502R+TR.
  • DS2502R/T&R
  • DS2502RTR