What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1920-F5+

Temperature Ibutton, 16Bit, Eeprom, Can; |Maxim Integrated / Analog Devices DS1920-F5+
$ 10.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1920-F5+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-3.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Descriptions

Descriptions of Analog Devices DS1920-F5+ provided by its distributors.

Temperature Ibutton, 16Bit, Eeprom, Can; |Maxim Integrated / Analog Devices DS1920-F5+
Temperature sensor Operating temperature: -55...+100 °C Package: F-5/CAN
DS1920 Series Surface Mount Digital Temperature Sensor - Microcan-F5
2B 2.8V EEPROM 6V 1-Wire 17.35mm*5.89mm*5.89mm
TEMP IBUTTON WITH EEPROM,DS1920-F5 2B
ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 2; Package Shape: ROUND; Surface Mount: YES; Nominal Supply Voltage (Vsup): 5 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1920F5+