What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1744WP-120IND+

IC RTC CLK/CALENDAR PAR 34-PCM / Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
$ 46.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1744WP-120IND+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.34%

CAD Models

Download Analog Devices DS1744WP-120IND+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDS1554WP-120IND+
Real Time Clock Parallel 32KByte 34-Pin PowerCap Module
Analog DevicesDS1743WP-150
Real Time Clock Parallel 8KByte 34-Pin PowerCap Module
Analog DevicesDS1556WP-120
IC RTC CLK/CALENDAR PAR 34-PCM / 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM
Texas InstrumentsBQ4850YMA-85
DUAL Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC SECONDS 3.9MB 0C~70C 42.8mm

Descriptions

Descriptions of Analog Devices DS1744WP-120IND+ provided by its distributors.

IC RTC CLK/CALENDAR PAR 34-PCM / Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: J INVERTED; No. of Terminals: 34; Package Shape: RECTANGULAR; Surface Mount: YES;
RTC W/NV SRAM, 32KB, PWRCP-34; Date Format:Day; Date; Month; Year; Century; Clock Format:HH:MM:SS; Clock IC Type:RTC; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock IC Case Style:PWRCP; No. of Pins:34Pins; IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1744WP-120 IND+
  • DS1744WP120IND+