What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1340U-3+

IC Rtc Clock/calendar I2C 8UMAX
$ 3.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1340U-3+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1338U-3+T&R
HH:MM:SS (12/24 hr) 448bit 2.7V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP , 3mm
Analog DevicesDS1339U-3+T&R
Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 8-Pin uMAX T/R
Analog DevicesDS1339BU+
Low-Current, I2C, Serial Real-Time Clock for High-ESR Crystals

Descriptions

Descriptions of Analog Devices DS1340U-3+ provided by its distributors.

IC RTC CLOCK/CALENDAR I2C 8UMAX
8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1340 e3 Leap Year Trickle-Charger rtc clock circuit 2.7V~5.5V 125muA @ 3.3V 3mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Rtc, D-D-M-Y, Hh:Mm:Ss, Usop-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:Μsop; No. Of Pins:8Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1340U-3+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1340U3+