What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1250WP-100IND+

3A991.B.2.A Surface Mount DS1250W Tray ic memory 100ns 50mA 4Mb 3V
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1250WP-100IND+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesDS1350WP-100+
3A991.B.2.A Surface Mount DS1350W Tube ic memory 100GHz 100ns 50mA 4Mb
Analog DevicesDS1350WP-100IND+
3A991.B.2.A Surface Mount DS1350W Tray ic memory 100GHz 100ns 0.00015A 4Mb
Analog DevicesDS1345WP-100IND+
3A991.B.2.A Surface Mount DS1345W Tray ic memory 100GHz 100ns 0.00015A 1Mb

Descriptions

Descriptions of Analog Devices DS1250WP-100IND+ provided by its distributors.

3A991.B.2.A Surface Mount DS1250W Tray ic memory 100ns 50mA 4Mb 3V
NVRAM NVSRAM Parallel 4M-Bit 3.3V 34-Pin PowerCap Module
512K X 8 NON-VOLATILE SRAM MODULE 100 ns DMA34
NVSRAM, 4MBIT, 100NS, PWRCP-34;
IC NVSRAM 4M PARALLEL 34PWRCAP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Package Body Material: UNSPECIFIED; JESD-609 Code: e3;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated