What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1225AB-85+

64Kb £¨8K x 8£© 8Kx8 4.75V 75mA 5.25V Parallel 8bit EDIP-28 39.12mm*18.29mm*9.4mm
$ 22.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1225AB-85+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1225AD-85+
SRAM; NONVOLATILE; 85 NS; 5 V (TYP.); 85 NS; 85 NS; 5 PF; 5 NS; +1 MUA; DIP
Analog DevicesDS1225AD-70IND+
DS1225 Series 64 kb (8 k x 8) 70 ns Industrial Temp Non-Volatile SRAM - DIP-28
Analog DevicesDS1225AD-150IND+
DS1225 Series 64 kb (8 k x 8) 150 ns Industrial Temp Non-Volatile SRAM - DIP-28
Alliance MemoryAS6C6264A-70PCN
AS6C6264A Series 64-Kbit (8 K x 8) 5 V 70 ns Low Power CMOS SRAM - PDIP-28
Renesas7164L20TPG
Standard SRAM, 8KX8, 19ns, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices DS1225AB-85+ provided by its distributors.

64Kb £¨8K x 8£© 8Kx8 4.75V 75mA 5.25V Parallel 8bit EDIP-28 39.12mm*18.29mm*9.4mm
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Organization: 8KX8;
Non-Volatile Sram, 64Kbit, 85Ns, Edip-28; Memory Type:sram; Memory Size:64Kbit; Nvram Memory Configuration:8K X 8Bit; Ic Interface Type:-; Access Time:85Ns; Memory Case Style:-; No. Of Pins:28Pins; Supply Voltage Min:4.75V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1225AB85+