What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1089LU-450+

UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1089LU-450+.

Ciiva

Datasheet13 pages11 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesDS1088LU-66+
OSCILLATOR, 66.6MHZ, 3.6V, UMAX-8
Analog DevicesDS1088LU-100+
100MHz UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesDS1088LU-50+
Low-Cost Silicon Oscillator Features 1.0% Frequency Tolerance

Descriptions

Descriptions of Analog Devices DS1089LU-450+ provided by its distributors.

UMAX-8 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Clock Generator 8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1089L clock generator circuit 3.3V 50MHz 3mm -40C~85C
CLOCK GENERATOR, OTHER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
OSCILLATOR, 50MHZ, 3.6V, UMAX-8; Frequency:50MHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Digital IC Case:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operatin; Available until stocks are exhausted

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1089LU450+