Analog Devices DC836A

LTC3772EDDB Demo Board | VIN = 2.75V to 8V, VOUT = 1.8V/2.5V/3.3V @ 2A
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for DC836A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Analog Devices DC836A provided by its distributors.

LTC3772EDDB Demo Board | VIN = 2.75V to 8V, VOUT = 1.8V/2.5V/3.3V @ 2A
LTC3772 DEMO BOARD
The LTC3772 is a constant frequency current mode step-down DC/DC controller in a low profile 8-lead SOT-23 (ThinSOT™) and a 3mm × 2mm DFN package. The No RSENSE™ architecture eliminates the need for a current sense resistor, improving efficiency and saving board space. The LTC3772 automatically switches into Burst Mode operation at light loads to increase efficiency at low output current. It consumes only 40µA of quiescent current under a no-load condition. The LTC3772 incorporates an undervoltage lockout feature that shuts down the device when the input voltage falls below 2V. To maximize the runtime from a battery source, the external P-channel MOSFET is turned on continuously in dropout (100% duty cycle). High switching frequency of 550kHz allows the use of a small inductor and capacitors. An internal soft-start smoothly ramps the output voltage from zero to its regulation point. Burst Mode LTC3772 Yes LTC3772B No Applications 1- or 2-Cell Li-Ion Battery-Powered Applications Wireless Devices Portable Computers Distributed Power Systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated