What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADV7301AKST

64-LQFP DVD Set-Top Boxes ADV7301A Video Encoder interface encoder 10mm 108mA 70C 2.37V~3.6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7301AKST.

Augswan

Datasheet68 pages23 years ago

iiiC

CAD Models

Download Analog Devices ADV7301AKST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADV7301AKST provided by its distributors.

64-LQFP DVD Set-Top Boxes ADV7301A Video Encoder interface encoder 10mm 108mA 70C 2.37V~3.6V
Video Encoder 6DAC 12-Bit 64-Pin LQFP Tray
IC DAC VIDEO HDTV 6-12BIT 64LQFP
108MHZ 4XPROGSCAN 8XSTDDEF 12BIT ENC I.C
The ADV7301A is a digital-to-analog encoder for Standard Definition and/or High Definition [525p, 625p, 1080i, 720p, etc] video from Analog Devices. The ADV7301A converts any YCrCb High Definition and/or Standard Definition Video in NTSC, PAL [B, D, G, H, I, M, N, PAL-60] into YPrPb or RGB analog component High Definition video and/or Standard Definition CVBS, S-Video, YUV or RGB component video. It is also possible to input High Definition RGB data in 4:4:4 format, outputs being RS170 and RS343A compatible. Component High Definition video outputs are compatible with EIA770.1, EIA770.2 and EIA770.3. Standard Definition supports YUV BetaCam, MII, SMPTE/EBU N10, SMPTE 170M NTSC and ITU-R.BT 470 PAL output formats. The ADV7301A consists of six 12-Bit NSV™ Precision Video DACs. Oversampled outputs are available for Standard Definition [8× at 108MHz], Progressive Scan [4x at 108 MHz] and HDTV [2× at 148.5 MHz]. Programmable features include a test pattern generator for HD and SD, YCrCb to RGB matrix, Gamma Correction, Adaptive Filter Control, Sharpness Filter Control, Digital Noise Reduction, multiple Luma and Chroma filters for SD, Luma SSAF with programmable gain/attenuation, separate Pedestal on component and CVBS/S-Video, VBI, an Undershoot Limiter, Color Control. The ADV7300A/ADV7301A provides CGMS-A [HD], CGMS/WSS [SD], Closed Captioning [SD] Furthermore the ADV7300A incorporates the Macrovision Anticopy Algorithm for 625p, 525p and SD video. The ADV7301A modes are set up over a serial bi-directional I2C port . The ADV7301A is packaged in a 64-pin LQFP and requires a dual supply voltage of 2.5 V for the Analog and Digital Supply and 2.5 V/3.3 V for I/O supply. Applications suitable for the ADV7301A are: Standard Definition and/or Progressive Scan or HDTV display devices, Set Top Boxes or projection systems, DVD players and DVD recorders, DVTR, Digital Video Systems, High Resolution Color Graphics, HDTV production and transmission, Professional Video, Video Production, Video Servers, Video Switching and Routing, Web browser/Internet for TV, Up Converters, Down Converters, Format Conversion. APPLICATIONS High End DVD Players SD/Program Scan/HDTV Display Devices SD/Program Scan/HDTV Set-Top Boxes SD/HDTV Studio Equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated