Analog Devices ADT7301ARTZ

13-Bit, 0.5C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23

Price and Stock

Descriptions

Descriptions of Analog Devices ADT7301ARTZ provided by its distributors.

13-Bit, 0.5C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23
ADT7301ARTZ ADI SOT23-6
standard package
Accuracy °C = 1 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 150 / Resolution Bit = 13 / Supply Current mA = 1.6 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.15 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated