Analog Devices ADSP-SC571KSWZ-3

DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 300MHz 800MIPS 176-Pin LQFP EP Tray
$ 35.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-SC571KSWZ-3.

Official Datasheet16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-SC571KSWZ-3.

Descriptions

Descriptions of Analog Devices ADSP-SC571KSWZ-3 provided by its distributors.

DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 300MHz 800MIPS 176-Pin LQFP EP Tray
Dual-core SHARC+ (w/768KB L1), arm® Cortex-A5, 1MB Shared L2, 10/100 Ethernet, 176-LQFP
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA208
3.3V CAN,DAI,EBI,EMI,Ethernet,I2C,MMC,SD,SDIO,SPI,SPORT,UART,USART,USB OTG ARM Cortex A5,SHARC+ 1MB,384KB EXTERNAL PROGRAM MEMORY 3 1.15V 300MHz,300MHz 32KB LQFP-176 SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated