Analog Devices ADRF6807ACPZ-R7

PHASE LOCKED LOOP; Moisture Sensitivity Level (MSL): 3; Terminal Finish: MATTE TIN; JESD-609 Code: e3;
$ 11.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6807ACPZ-R7.

Upverter

Datasheet36 pages14 years ago
Datasheet36 pages15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADRF6807ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADF7021-NBCPZ-RL7
RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP T/R
Analog DevicesADF7020-1BCPZ
SPI QFN-48-EP(7x7) RF Transceiver ICs ROHS
Analog DevicesADF7020BCPZ-RL
HIGH PERFORMANCE, ISM BAND, FSK/ASK TRANSCEIVER IC RF and Baseband Circuit

Descriptions

Descriptions of Analog Devices ADRF6807ACPZ-R7 provided by its distributors.

PHASE LOCKED LOOP; Moisture Sensitivity Level (MSL): 3; Terminal Finish: MATTE TIN; JESD-609 Code: e3;
IC, QUADRATURE DEMOD, 40LFCSP; Frequency Min:700MHz; Frequency Max:1.05GHz; RF Type:CDMA, W-CDMA, QAM; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; RF IC Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012); Frequency Range:700MHz to 1.05GHz; Supply Voltage Range:3.135V to 3.465V, 4.75V to 5.25V
The ADRF6807 is a high dynamic range IQ demodulator with integrated phase-locked loop (PLL) and voltage controlled oscillator (VCO). The fractional-N PLL/synthesizer generates a frequency in the range of 2.8 GHz to 4.2 GHz. A programmable quadrature divider (divide ratio = 4) divides the output frequency of the VCO down to the required local oscillator (LO) frequency to drive the mixers in quadrature. Additionally, an output divider (divide ratio = 4 to 8) generates a divided-down VCO signal for external use. The PLL reference input is supported from 9 MHz to 160 MHz. The phase detector output controls a charge pump whose output is integrated in an off-chip loop filter. The loop filter output is then applied to an integrated VCO. The IQ demodulator mixes the differential RF input with the complex LO derived from the quadrature divider. The differential I and Q output paths have excellent quadrature accuracy and can handle baseband signaling or complex IF up to 120 MHz. A reduced power mode of operation is also provided by programming the serial interface registers to reduce current consumption, with slightly degraded input linearity and output current drive. The ADRF6807 is fabricated using an advanced silicon-germanium BiCMOS process. It is available in a 40-lead, exposed paddle, RoHS-compliant, 6 mm × 6 mm LFCSP package. Performance is specified over the −40°C to +85°C temperature range. APPLICATIONS QAM/QPSK RF/IF demodulators Cellular W-CDMA/CDMA/CDMA2000 Microwave point-to-(multi)point radios Broadband wireless and WiMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated