Analog Devices ADRF6704ACPZ

2500 MHz - 2900 MHz RF/MICROWAVE I/Q MODULATOR

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6704ACPZ.

Farnell

Datasheet36 pages15 years ago

Descriptions

Descriptions of Analog Devices ADRF6704ACPZ provided by its distributors.

2500 MHz - 2900 MHz RF/MICROWAVE I/Q MODULATOR
IC, QUAD MODU, 2500-2900MHZ, 40LFCSP; RF Type:Cellular, CDMA, GSM, W-CDMA; Supply Voltage Range:4.75V to 5.25V; RF IC Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated