Analog Devices ADRF6701ACPZ

PLL Frequency Synthesizer Single 40-Pin LFCSP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6701ACPZ.

Newark

Datasheet36 pages14 years ago
Datasheet36 pages15 years ago

Descriptions

Descriptions of Analog Devices ADRF6701ACPZ provided by its distributors.

PLL Frequency Synthesizer Single 40-Pin LFCSP EP T/R
RF and Baseband Circuit, BICMOS, PQCC40
IC, QUAD MODU, 750-1150MHZ, 40LFCSP; RF Type:Cellular, CDMA, GSM, W-CDMA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; RF IC Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated