What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADRF6701-EVALZ

Evaluation Board For 400MHz to 1250MHz Quadrature Modulator
$ 170.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6701-EVALZ.

Newark

Datasheet36 pages14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Analog DevicesADRF6602-EVALZ
1000 MHz to 3100 MHz Rx Mixer with Integrated Fractional-N PLL and VCO
Analog DevicesADRF6703-EVALZ
ADRF6703 Quadrature Modulator and PLL Frequency Synthesizer Evaluation Board
Analog DevicesADRF6604-EVALZ
1200 MHz TO 3600 MHz Rx Mixer with Integrated Fractional-N PLL and VCO

Descriptions

Descriptions of Analog Devices ADRF6701-EVALZ provided by its distributors.

Evaluation Board For 400MHz to 1250MHz Quadrature Modulator
ADRF6701, QUAD MODULATOR, EVAL BOARD; Silicon Manufacturer:Analog Devices; Application Sub Type:Quadrature Modulator; Features:400MHz to 1.25GHz Output Frequency, Integrated Frac-N PLL & VCO, SPI Interface; SVHC:No SVHC (18-Jun-2012)
The ADRF6701 provides a quadrature modulator and synthesizer solution within a small 6 mm × 6 mm footprint while requiring minimal external components. The ADRF6701 is designed for RF outputs from 400 MHz to 1250 MHz. The low phase noise VCO and high performance quadrature modulator make the ADRF6701 suitable for next generation communication systems requiring high signal dynamic range and linearity. The integration of the IQ modulator, PLL, and VCO provides for significant board savings and reduces the BOM and design complexity. The integrated fractional-N PLL/synthesizer generates a 2× fLO input to the IQ modulator. The phase detector together with an external loop filter is used to control the VCO output. The VCO output is applied to a quadrature divider. To reduce spurious components, a sigma-delta (Σ-Δ) modulator controls the programmable PLL divider. The IQ modulator has wideband differential I and Q inputs, which support baseband as well as complex IF architectures. The single-ended modulator output is designed to drive a 50 Ω load impedance and can be disabled. The ADRF6701 is fabricated using an advanced silicon-germanium BiCMOS process. It is available in a 40-lead, exposed-paddle, Pb-free, 6 mm × 6 mm LFCSP package. Performance is specified from −40°C to +85°C. A lead-free evaluation board is available. Applications Cellular communications systems GSM/EDGE, CDMA2000, W-CDMA, TD-SCDMA, LTE Broadband wireless access systems Satellite modems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADRF6701EVALZ