Analog Devices ADRF6602ACPZ

Three Terminal Voltage Reference, 1 Output, 5V, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6602ACPZ.

element14 APAC

Datasheet32 pages13 years ago

Farnell

Descriptions

Descriptions of Analog Devices ADRF6602ACPZ provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, PDSO8
IC, Rx Mixer, Fract N Pll, 40LFCSP
RF and Baseband Circuit, BICMOS
IC, RX MIXER, FRACT N PLL, 40LFCSP; RF Type:Cellular; Supply Voltage Range:4.75V to 5.25V; RF IC Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated