Analog Devices ADRF6516

IC, Vga, Matched Pair, 31MHZ, 32LFCSP
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADRF6516.

Newark

Datasheet32 pages14 years ago
Datasheet28 pages15 years ago

Descriptions

Descriptions of Analog Devices ADRF6516 provided by its distributors.

IC, VGA, MATCHED PAIR, 31MHZ,32LFCSP
IC, VGA, MATCHED PAIR, 31MHZ,32LFCSP; Frequency Range:1MHz to 31MHz; Gain:45dB; Power Dissipation Pd:1.25W; RF Type:General Purpose; Supply Current:360mA; Supply Voltage Range:3.15V to 3.45V; RF IC Case Style:LFCSP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated