Analog Devices ADR392WBUJZ-R7

9ppm/°C 140μA Fixed Ref 5mA 7µVp-p 4.096V ±0.12% TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 870μm
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR392WBUJZ-R7.

Factory Futures

Datasheet20 pages17 years ago

Analog Devices

Inventory History

3 month trend:
-7.66%

CAD Models

Download Analog Devices ADR392WBUJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR392BUJZ-REEL7
V-Ref Precision 4.096V 5mA Automotive 5-Pin TSOT T/R
Analog DevicesADR364BUJZ-REEL7
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR395BUJZ-REEL7
5.0 V Micropower, Low Noise Precision Voltage Reference with Shutdown

Descriptions

Descriptions of Analog Devices ADR392WBUJZ-R7 provided by its distributors.

9ppm/°C 140μA Fixed Ref 5mA 7µVp-p 4.096V ±0.12% TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 870μm
VOLTAGE REF, SERIES, 4.096V, TSOT-5; Voltage Reference Type: Series - Fixed; Product Range: ADR392 Series; Reference Voltage: 4.096V; Initial Accuracy: 5mV; Temperature Coefficient: ± 9ppm/°C; Voltage Reference Case Style: TSO
The ADR391/ADR392/ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references, respectively, featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR39x references achieve a low 9 ppm/°C of temperature drift in the TSOT package. The ADR39x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR39x precision voltage references ideally suited for battery-operated applications. Applications Battery-powered instrumentation Portable medical instrumentation Data acquisition systems Industrial process controls Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR392WBUJZR7