Analog Devices ADR390AUJZ-R2

1-OUTPUT Three Term Voltage Reference, 2.048V, PDSO5, Lead Free, MO-193AB, TSOT-23, 5 Pin

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR390AUJZ-R2.

Arrow Electronics

Datasheet20 pages18 years ago

DigiKey

CAD Models

Download Analog Devices ADR390AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices ADR390AUJZ-R2 provided by its distributors.

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO5, LEAD FREE, MO-193AB, TSOT-23, 5 PIN
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: VSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
V REF, 2.048V, 5MA, TSOT23-5; Termination Type:SMD; Operating Temperature Range:-40°C to +125°C; Case Style:5-TSOT-23; No. of Pins:5; Base Number:390; Temperature Coefficient:25ppm/°C; Tolerance, Reference Voltage:6mV; Tolerance, Reference Voltage & Age:0.29%; Voltage Regulator Type:Precision; Voltage, Reference:2.048V
The ADR390 is a precision 2.048 V band gap voltage reference featuring low power and high precision in a tiny footprint. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR390 reference achieves a low 9 ppm/°C of temperature drift in the TSOT package. The ADR39x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR39x precision voltage references ideally suited for battery-operated applications. Applications Battery-powered instrumentation Portable medical instrumentation Data acquisition systems Industrial process controls Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated