Analog Devices ADP8863ACPZ-R7

Charge Pump, 7-Channel Fun Lighting LED Driver
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP8863ACPZ-R7.

HQonline

Datasheet52 pages16 years ago

Analog Devices

Augswan

Farnell

Newark

Inventory History

3 month trend:
+34.45%

CAD Models

Download Analog Devices ADP8863ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP8863ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP8863ACPZ-R7 provided by its distributors.

Charge Pump, 7-Channel Fun Lighting LED Driver
LED Driver 7 Segment 7200uA Supply Current 20-Pin LFCSP EP T/R
Tape & Reel (TR) ADP8863 Switched Capacitor (Charge Pump) I2C led driver 0.8mm 30mA 60mA 5.5V 1MHz
LED DRVR 7Segment 3.3V/5V 20-Pin LFCSP EP T/R
IC, LED DRIVER, 7CH, 20WLSCP - More Details
LED DRIVER, CHARGE PUMP, 1MHZ, LFCSP20
5.5V I²C Switched Capacitor (Charge Pump) 30mA,60mA 7 4.3V 2.5V 5.5V SMD mount,glue mount 4mm*4mm*730μm
Charge Pump based Backlight Co
IC LED DRIVER RGLTR DIM 20LFCSP
IC, LED DRIVER, 7CH, 20WLSCP; LED Driver Application:Backlight, Indicator LED; Topology:Charge Pump; No. of Outputs:7; Output Current:240mA; Output Voltage:5.5V; Input Voltage:2.5V to 5.5V; Dimming Control Type:I2C; Operating Temperature Range:-40°C to +85°C; Driver Case Style:LFCSP; Switching Frequency:1MHz; Base Number:8863; Device Type:LED; No. of Pins:20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated