Analog Devices ADP8860ACPZ-R7

Charge Pump, 7-Channel Smart LED Driver with I2C Interface
$ 2.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP8860ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Augswan

Inventory History

3 month trend:
+11.05%

CAD Models

Download Analog Devices ADP8860ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP8860ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP8860ACPZ-R7 provided by its distributors.

Charge Pump, 7-Channel Smart LED Driver with I2C Interface
LED Driver 9 Segment 7200uA Supply Current 20-Pin LFCSP EP T/R
LED DRIVER, WHITE BACKLIGHT, 20LFCSP - More Details
LED DRVR 9Segment 3.3V/5V 20-Pin LFCSP EP T/R
5.5V I²C Switched Capacitor (Charge Pump) 30mA,60mA 7 4.3V 2.5V 5.5V SMD mount,glue mount 4mm*4mm*830μm
Charge Pump based Backlight Co
IC LED DRIVER RGLTR DIM 20LFCSP
LED DRIVER, CHARGE PUMP, 1MHZ, LFCSP20; Device Topology:Charge Pump; No. of Outputs:1Outputs; Output Current:30mA; Output Voltage:-; Driver Case Style:LFCSP; No. of Pins:20Pins; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Switching Frequency:1MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADP8860 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated