Analog Devices ADP7185ACPZN2.5-R7

-500 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7185ACPZN2.5-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-3.04%

CAD Models

Download Analog Devices ADP7185ACPZN2.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7185ACPZN2.5-R7.

Descriptions

Descriptions of Analog Devices ADP7185ACPZN2.5-R7 provided by its distributors.

-500 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator
LDO Regulator Neg -2.5V -0.5A 8-Pin LFCSP EP T/R
ADP7185 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 3V 2mm 500mA -40C~125C TJ
-500mA Ultra low noise High Ps
Low voltage differential Regulator (LDO)
LDO, FIXED, -2.5V, -0.5A, 125DEG C;
LDO VOLT REG, ADP7185ACPZN2.5-R7;
IC REG LINEAR -2.5V 500MA 8LFCSP
IC REG LIN -2.5V 500MA 8-LFCSP
LFCSP8 -500MA ULN LDO REG 2.5V
80dB~40dB(1kHz~1MHz) 900μA negative electrode Fixed 500mA 1 2.5V 5.5V 2.5V 5.5V 360mV@ 500mA 0.6%/A(Typ) 0.3%/V CSP,UFDFN-8(EP) SMD mount 2mm*2mm*550μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP7185ACPZN2.5R7