Analog Devices ADP7105ACPZ-R2

LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin LFCSP EP T/R
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7105ACPZ-R2.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+50.44%

CAD Models

Download Analog Devices ADP7105ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7105ACPZ-R2.

Related Parts

Analog DevicesADP7104ACPZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output Adj to 1.22V 500mA 8-LFCSP-WD (3x3)
Analog DevicesADP7104ACPZ-5.0-R7
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA 8-LFCSP-WD (3x3)
Analog DevicesADP7102ACPZ-1.8-R7
IC REG LINEAR 1.8V 300MA 8LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3)

Descriptions

Descriptions of Analog Devices ADP7105ACPZ-R2 provided by its distributors.

LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin LFCSP EP T/R
20 V, 500 mA, Low Noise LDO Regulator with Soft Start
ADP7105 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 750mum 500mA -40C~125C
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Voltage Tolerance: .38 %; Moisture Sensitivity Level (MSL): 3;
80dB~50dB(10kHz~100kHz) 900μA positive electrode Adjustable 500mA 1 1.22V 3.3V 19V 20V 550mV@ 500mA 0.2%/A(Typ) 0.015%/V SMD mount,glue mount 3mm*3mm*730μm
LDO, ADJ O/P, 1.22-19V, 0.5A, LFCSP-8; Output Type:Adjustable; Input Voltage Min:3.3V; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.22V; Adjustable Output Voltage Max:19V; Output Current:500mA; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:LFCSP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:ADP7105 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017); Output Voltage Max:19V; Output Voltage Min:1.22V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated