Analog Devices ADP5585ACBZ-04-R7

80μA 5mA I2C 10-Pin 1.65V 3.6V 1MHz BGA SMD Adhesive Mount
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5585ACBZ-04-R7.

Upverter

Datasheet40 pages13 years ago
Technical Drawing1 page15 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-0.27%

CAD Models

Download Analog Devices ADP5585ACBZ-04-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5585ACBZ-04-R7.

Descriptions

Descriptions of Analog Devices ADP5585ACBZ-04-R7 provided by its distributors.

80μA 5mA I2C 10-Pin 1.65V 3.6V 1MHz BGA SMD Adhesive Mount
Keypad Decoder and I/O Expansion
Telecom Circuit, 1-Func, PBGA16
10 GPIO/Key Controller-No Pull
I2C Interface 3.6V 16-Pin WLCSP T/R
I/O EXPANDER & DECODER, 10BIT, WLCSP-16
IC PORT EXPANDER 10I/O 16WLSCP
IC INTFACE SPECIALIZED 16WLCSP
I/O EXPANDER & DECODER, 10BIT, WLCSP-16; Chip Configuration:10bit; Bus Frequency:1MHz; IC Interface Type:I2C; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Interface Case Style:WLCSP; No. of Pins:16Pins; No. of I/O's:10I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5585ACBZ-04R7
  • ADP5585ACBZ04R7