Analog Devices ADP5062ACPZ-2-R7

Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP
$ 3.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5062ACPZ-2-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago

Upverter

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-12.89%

CAD Models

Download Analog Devices ADP5062ACPZ-2-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5062ACPZ-2-R7.

Related Parts

Analog DevicesADP5061ACBZ-4-R7
Tiny I2C Programmable Linear Battery Charger with Power Path and USB Mode Compatibility
Analog DevicesADP5061ACBZ-5-R7
Tiny I2C Programmable Linear Battery Charger with Power Path and USB Mode Compatibility
Analog DevicesADP5063ACPZ-1-R7
Linear LiFePO4 Battery Charger with Power Path and USB Compatibility
ISL6292 Series 6.5 V Surface Mount Li-ion/Li Polymer Battery Charger - QFN-16
Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet
Monolithic Power SystemsMP2637GR-Z
Battery Charger Li-Ion/Li-Pol 2400mA 2.5 to 4.35V 24-Pin QFN T/R

Descriptions

Descriptions of Analog Devices ADP5062ACPZ-2-R7 provided by its distributors.

Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP
2.1A(Max) 4V 4.2V 6.7V I²C,USB Lithium ion batteries LFCSP SMD mount,glue mount 4mm*4mm*730μm
Linear Battery Charger Li-Ion 2100mA 4.3V 20-Pin LFCSP EP T/R
1.3A USB Lin Charger, Vsys=4.3
BATTERY CHARGER, LI-ION/LI-POL, 2.1A;
IC BATT CHG LI-ION 1CELL 20LFCSP
IC CHRG MGMT LI-ION/POL 20LFCSP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5062ACPZ2R7