Analog Devices ADP3335ACPZ-5-R7

LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3335ACPZ-5-R7.

HQonline

Datasheet16 pages13 years ago

Analog Devices

Upverter

Farnell

Inventory History

3 month trend:
-45.18%

CAD Models

Download Analog Devices ADP3335ACPZ-5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADP3334ACPZ-REEL7
LDO VOLTAGE REGULATOR ADJUSTABLE, 1.5V TO 10V, 500mA, LFCSP-8
Analog DevicesADP7102ACPZ-9.0-R7
LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP7102ACPZ-3.3-R7
Fixed Positive LDO Regulator, 3.3V, 0.325V Dropout, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices ADP3335ACPZ-5-R7 provided by its distributors.

LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R
110μA positive electrode Fixed 500mA 1 5V 2.6V 5V 12V 370mV@ 500mA 0.04mV/mA(Typ) 0.04mV/V(Typ) LFCSP SMD mount,glue mount 3mm*3mm*840μm
LDO, FIXED, 5V, 0.5A, LFCSP-8; Output Type:Fixed; Input Voltage Min:2.6V; Input Voltage Max:12V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:LFCSP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:5V 500mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3335ACPZ-5-R7.
  • ADP3335ACPZ-5R7
  • ADP3335ACPZ5R7