Analog Devices ADP2387ACPZN-R7

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R
$ 4.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2387ACPZN-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
-64.33%

CAD Models

Download Analog Devices ADP2387ACPZN-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2387ACPZN-R7.

Related Parts

Texas InstrumentsTPS53313RGER
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices ADP2387ACPZN-R7 provided by its distributors.

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R
Switching Regulator, Current-mode, 6A, 1400kHz Switching Freq-Max
ADP2387 Cut Tape (CT) PRODUCTION (Last Updated: 1month ago) Active DC to DC switching regulator 12V 4mm 6A 200kHz~1.4MHz
DC/DC CONV, SYNC BUCK, 1.4MHZ, LFCSP-24; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:20V; No. of Outputs:1Outputs; DC / DC Converter IC Case:LFCSP; No. of Pins:24Pins; Output Current:6A; Output RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated