Analog Devices ADP2370ACPZ-5.0-R7

Buck Converter Yes 600kHz~1.2MHz Fixed 1 5V 5V 15V 3.2V SMD, Adhesive Mount, 3mm × 3mm × 730μm
$ 2.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2370ACPZ-5.0-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet32 pages14 years ago

Upverter

Augswan

Arrow Electronics

Inventory History

3 month trend:
-1.73%

CAD Models

Download Analog Devices ADP2370ACPZ-5.0-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2370ACPZ-5.0-R7.

Descriptions

Descriptions of Analog Devices ADP2370ACPZ-5.0-R7 provided by its distributors.

Buck Converter Yes 600kHz~1.2MHz Fixed 1 5V 5V 15V 3.2V SMD, Adhesive Mount, 3mm × 3mm × 730μm
Switching Regulator, Current-mode, 0.8A, 1400kHz Switching Freq-Max, DMOS, PDSO8
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 5V 0.8A 8-Pin LFCSP EP T/R
High Voltage, 1.2 MHz/600 kHz, 800 mA, Low Quiescent Current Buck Regulator
Voltage Regulators - Switching Regulators 1.2MHz/600kHz 800mA High VTG
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CONV, BUCK, 1.2MHZ, LFCSP-8; Topology:Buck (Step Down); Input Voltage Min:3.2V; Input Voltage Max:15V; DC / DC Converter IC Case:LFCSP; No. of Pins:8Pins; Output Current:800mA; Output Voltage Nom.:5V; Switching Frequency:1.2MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2370ACPZ-5.0R7
  • ADP2370ACPZ5.0R7