Analog Devices ADP2147ACBZ-170-R7

IC REG BUCK PROG 800MA 6WLCSP / Buck Switching Regulator IC Positive Programmable 0.9V, 1.1V 1 Output 800mA 6-UFBGA,...
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2147ACBZ-170-R7.

Analog Devices

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.27%

CAD Models

Download Analog Devices ADP2147ACBZ-170-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2147ACBZ-170-R7.

Related Parts

FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6
Texas InstrumentsTPS62698YFDR
800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85
Texas InstrumentsTPS62693YFDR
800-mA , 3-MHz HIGH-EFFICIENCY STEP-DOWN CONVERTER | IC REG BUCK 2.85V 800MA 6DSBGA
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62698YFDT
800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices ADP2147ACBZ-170-R7 provided by its distributors.

IC REG BUCK PROG 800MA 6WLCSP / Buck Switching Regulator IC Positive Programmable 0.9V, 1.1V 1 Output 800mA 6-UFBGA, WLCSP
Voltage Regulators - Switching Regulators Compact 800mA 3MHz Simple DVS Buck Reg
Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator
Buck Converter, Yes, 3MHz, Programmable, 1 Output, 3.3V/900mV/5.5V/2.3V, BGA, SMD, Adhesive Mount, 1.45mm × 950μm × 360μm
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
ADP2147 Tape & Reel (TR) TIN SILVER COPPER PRODUCTION (Last Updated: 4months ago) DC to DC switching regulator 3.6V 0.5mm 800mA 3MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2147ACBZ-170R7
  • ADP2147ACBZ170R7