Analog Devices ADP2147ACBZ-150-R7

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2147ACBZ-150-R7.

Newark

Datasheet16 pages15 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+12.72%

CAD Models

Download Analog Devices ADP2147ACBZ-150-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2147ACBZ-150-R7.

Related Parts

FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 6-Pin UDFN EP T/R
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62693YFDT
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 2.85V 0.8A 6-Pin DSBGA T/R
Texas InstrumentsTPS62698YFDR
800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85
Texas InstrumentsTPS62693YFDR
800-mA , 3-MHz HIGH-EFFICIENCY STEP-DOWN CONVERTER | IC REG BUCK 2.85V 800MA 6DSBGA

Descriptions

Descriptions of Analog Devices ADP2147ACBZ-150-R7 provided by its distributors.

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R
Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator
Buck Converter, Yes, Programmable, 3MHz, 1-Ch, 3.3V Out, 1V-5.5V In, 2.3V Adj, BGA, SMD, 1.45mm × 950μm × 360μm
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOG DEVICES ADP2147ACBZ-150-R7DC-DC Switching Buck Step Down Regulator, Adjustable, 2.3V-5.5Vin, 800mV-3.3Vout, 0.8Aout, WLCSP-6
ADP2147 Tape & Reel (TR) TIN SILVER COPPER PRODUCTION (Last Updated: 4months ago) DC to DC switching regulator 3.6V 0.5mm 800mA 3MHz
BUCK, 800MA, 3MHZ, 6WLCSP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:1V; Output Current:800mA; Voltage Regulator Case Style:WLCSP; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2147; Input Voltage Max:5.5V; Input Voltage Min:2.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2147ACBZ-150R7
  • ADP2147ACBZ150R7