Analog Devices ADP2147ACBZ-130-R7

Buck Yes 3MHz Programmable 1 3.3V 900mV 5.5V 2.3V BGA SMD mount,glue mount 1.45mm*950μm*360μm
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2147ACBZ-130-R7.

Analog Devices

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP2147ACBZ-130-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2147ACBZ-130-R7.

Related Parts

FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6
Texas InstrumentsTPS62698YFDR
800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85
Texas InstrumentsTPS62693YFDR
800-mA , 3-MHz HIGH-EFFICIENCY STEP-DOWN CONVERTER | IC REG BUCK 2.85V 800MA 6DSBGA
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Texas InstrumentsTPS62698YFDT
800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85

Descriptions

Descriptions of Analog Devices ADP2147ACBZ-130-R7 provided by its distributors.

Buck Yes 3MHz Programmable 1 3.3V 900mV 5.5V 2.3V BGA SMD mount,glue mount 1.45mm*950μm*360μm
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.8A 6-Pin WLCSP T/R
1.65 A SWITCHING REGULATOR 3400 kHz SWITCHING FREQ-MAX PBGA6
Voltage Regulators - Switching Regulators Compact 800mA 3MHz Simple DVS Buck Reg
Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2147ACBZ-130R7
  • ADP2147ACBZ130R7