Analog Devices ADP2138ACBZ-1.5-R7

Switching Regulator, Current-mode, 1.65A, 3400kHz Switching Freq-Max, PBGA6
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2138ACBZ-1.5-R7.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

Analog Devices

Inventory History

3 month trend:
+46.95%

CAD Models

Download Analog Devices ADP2138ACBZ-1.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2138ACBZ-1.5-R7.

Related Parts

Texas InstrumentsTPS62698YFDR
800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85
Texas InstrumentsTPS62693YFDR
800-mA , 3-MHz HIGH-EFFICIENCY STEP-DOWN CONVERTER | IC REG BUCK 2.85V 800MA 6DSBGA
Texas InstrumentsTPS62698YFDT
800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85
FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6

Descriptions

Descriptions of Analog Devices ADP2138ACBZ-1.5-R7 provided by its distributors.

Switching Regulator, Current-mode, 1.65A, 3400kHz Switching Freq-Max, PBGA6
1.65 A SWITCHING REGULATOR 3400 kHz SWITCHING FREQ-MAX PBGA6
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.5V 0.8A 6-Pin WLCSP T/R
Buck Converter SMD, Adhesive Mount BGA 3MHz Fixed 1Ch 1.5V-5.5V In 1.5V-2.3V Out 1.51mm × 1.03mm × 360μm
Voltage Regulators - Switching Regulators Compact 800mA 3MHz Step-Down
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
ADP2138 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 3weeks ago) DC to DC switching regulator 3.6V 0.5mm 800mA 3MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2138ACBZ-1.5R7
  • ADP2138ACBZ1.5R7