Analog Devices ADP2118ACPZ-1.8-R7

6.4 A Switching Regulator 1400 Khz Switching Freq-max QCC16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2118ACPZ-1.8-R7.

Analog Devices

Datasheet24 pages13 years ago
Datasheet24 pages17 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADP2118ACPZ-1.8-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV62090RGTT
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS53311RGTT
2.9V to 6V Input, 3A Synchronous Step-Down Converter with Eco-Mode and Smooth PWM 16-VQFN -40 to 85
Texas InstrumentsTPS53311RGTR
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R
Analog DevicesMAX8505EEE+T
Switching Voltage Regulators 3A 1MHz Step-Down Regulator
Analog DevicesMAX8505EEE+
MAX8505 Tube Active Step-Down DC to DC switching regulator 3.3V 3.99mm 3A 500kHz 1MHz

Descriptions

Descriptions of Analog Devices ADP2118ACPZ-1.8-R7 provided by its distributors.

6.4 A SWITCHING REGULATOR 1400 kHz SWITCHING FREQ-MAX QCC16
BUCK, SYNCHR, 3A, 16LFCSP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:1.8V; Output Current:3A; Voltage Regulator IC Case Style:16-Lead LFCSP_WQ; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010); Case Style:LFCSP; Max Input Voltage:5.5V; Min Input Voltage:2.3V; Termination Type:SMD
The ADP2118 is a low quiescent current, synchronous, step-down, dc-to-dc regulator in a compact 4mm × 4mm LFCSP package. It uses a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. Under light loads, the ADP2118 can be configured to operate in pulse frequency modulation (PFM) mode that reduces switching frequency to save power. The ADP2118 runs from input voltages of 2.3 V to 5.5 V. The output voltage of the ADP2118ACPZ-R7 is adjustable from 0.6 V to input voltage (VIN), and the ADP2118ACPZ-x.x-R7 are available in preset output voltage options of 3.3 V, 2.5 V, 1.8 V, 1.5 V, 1.2 V, and 1.0 V. The ADP2118 requires minimal external parts and provides a high efficiency solution with its integrated power switch, synchronous rectifier, and internal compensation. The IC draws less than 3 μA from the input source when it is disabled. Other key features include undervoltage lockout (UVLO), integrated soft start to limit inrush current at startup, overvoltage protection (OVP), overcurrent protection (OCP), and thermal shutdown (TSD). Applications Point of load conversion Communications and networking equipments Industrial and instrumentation Consumer electronics Medical appliances

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2118ACPZ-1.8R7
  • ADP2118ACPZ1.8R7