Analog Devices ADP2118ACPZ-1.2-R7

IC REG BUCK 1.2V 3A 16LFCSP / Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 16-WQFN Exposed Pad, CSP
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2118ACPZ-1.2-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices ADP2118ACPZ-1.2-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2118ACPZ-1.2-R7.

Descriptions

Descriptions of Analog Devices ADP2118ACPZ-1.2-R7 provided by its distributors.

IC REG BUCK 1.2V 3A 16LFCSP / Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 16-WQFN Exposed Pad, CSP
Switching Regulator, Current-mode, 6.4A, 1400kHz Switching Freq-Max
3 A, 1.2 MHz/600 kHz High Efficiency Synchronous Step-Down DC-to-DC Regulator
ADP2118 PFM CONTROL TECHNIQUE ALSO POSSIBLE Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) DC to DC switching regulator 1.2V 4.1mm 3A 600kHz 1.2MHz
IC, BUCK, SYNCHR, 3A, 16LFCSP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:1.2V; Output Current:3A; Voltage Regulator Case Style:LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:5.5V; Input Voltage Min:2.3V; Package / Case:LFCSP; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2118ACPZ-1.2R7
  • ADP2118ACPZ1.2R7